
The HCPL-1930#200 is a 2-channel unidirectional optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 100ns and a turn-on delay time of 140ns. The device is available in a CDIP package and is exempt from lead-free requirements. It is not RoHS compliant and is suitable for use in applications with high radiation levels.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 24ns |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 564mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantYes |