
Dual-channel, unidirectional optocoupler for general applications, featuring logic-level output with an open-collector configuration. This surface-mount device supports a 10Mbps data rate with a propagation delay of 140ns and a fall time of 24ns. It operates over a wide temperature range from -55°C to 125°C, with a maximum output current of 25mA per channel and a maximum power dissipation of 564mW. Radiation hardening is incorporated for enhanced reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 24ns |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 564mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 564mW |
| Propagation Delay | 140ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 1.1V |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantYes |
