
The HCPL-193K#200 is a 2-channel unidirectional optocoupler with a data rate of 10Mbps. It features a CDIP package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 564mW. The optocoupler has a propagation delay of 100ns and a turn-on delay time of 140ns. It is not RoHS compliant and is radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 24ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 564mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantYes |
