
High-speed logic output optocoupler featuring a single channel with a three-state output. This uni-directional, non-inverting device offers 3750 Vrms isolation and operates with DC input. Packaged in an 8-pin PDIP (Plastic Dual In-Line Package) for through-hole mounting, it supports a maximum data rate of 2.5MBd and a maximum forward current of 10 mA, with an operating temperature range of 0°C to 85°C.
Broadcom HCPL-2200-000E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.56 |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Input Type | DC |
| Output Type | Three State |
| Number of Channels per Chip | 1 |
| Polarity | Non-Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Logic Gate Type | AND Schmitt |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Maximum Data Rate | 2.5MBd |
| Maximum Forward Current | 10mA |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HCPL-2200-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.