
General purpose, logic IC output optocoupler featuring a unidirectional, single-channel design. Achieves 3750V isolation with a 5Mbps data rate and a TOTEM POLE output type. Operates within a -40°C to 85°C temperature range, offering 25mA output current per channel. This through-hole mount component is packaged in PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
