
General purpose, 1-channel optocoupler with 3.75kV isolation voltage, designed for surface mount applications. Features a 5Mbps data rate and totem pole output type, with a maximum output current of 25mA. Operates within a temperature range of -40°C to 85°C, offering a propagation delay of 300ns and a fall time of 7ns. This lead-free, RoHS compliant component is supplied in a DIP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2201-360E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2201-360E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
