
The HCPL-2211-060 is a unidirectional optocoupler with a data rate of 5Mbps and an isolation voltage of 3.75kV. It is available in a PDIP package and is rated for operation between -40°C and 85°C. The device has a maximum output current of 25mA and a maximum power dissipation of 210mW. It is packaged in a rail/Tube with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
