
Logic IC output optocoupler featuring 1-element, unidirectional signal transfer with a 5Mbps data rate. Offers 3.75kV isolation voltage and a TOTEM POLE output type. Operates within a -40°C to 85°C temperature range, with a 10mA forward current and 25mA output current. Packaged in a through-hole PDIP, this lead-free and RoHS compliant component has a propagation delay of 300ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2211-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2211-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
