
The HCPL-2211-500 optocoupler features a unidirectional DC input with a data rate of 5Mbps and an isolation voltage of 3.75kV. It has a maximum operating temperature range of -40°C to 85°C and a maximum output current of 25mA. The device is packaged in a surface mount DIP-8 package and is available in quantities of 1000. The HCPL-2211-500 is suitable for applications requiring high-speed and high-isolation performance.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
