
General purpose logic IC output optocoupler featuring 3750V isolation and a 5Mbps data rate. This unidirectional, single-channel device utilizes a DIP-8 package for through-hole mounting. Key specifications include a 10mA forward current, 5mA input current, and a 25mA maximum output current with a totem pole output type. Operating temperature range is -40°C to 85°C, with a propagation delay of 300ns.
Broadcom HCPL-2212 technical specifications.
| Package/Case | DIP |
| Current Rating | 5mA |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
