
General purpose optocoupler featuring 2 channels and a DIP package for through-hole mounting. Offers 3.75kV isolation voltage and a 5Mbps data rate with a totem pole output type. Operates with a 1.8mA input current and provides up to 25mA output current per channel. Includes UL and CSA approvals, with a lead-free and RoHS compliant construction.
Broadcom HCPL-2231-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 20V |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Height | 4.7mm |
| Input Current | 1.8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 294mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 294mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 300ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2231-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
