
High-speed logic output optocoupler featuring a 2-channel, unidirectional design with totem-pole output. Achieves a 5Mbps data rate with a 300ns propagation delay and 300ns turn-on delay. Offers 3.75kV isolation voltage and operates from -40°C to 85°C. This through-hole component is housed in an 8-pin PDIP package with a 1.8mA input current and 25mA output current per channel.
Broadcom HCPL-2232 technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 0.007us |
| Forward Current | 10mA |
| Height | 3.56mm |
| Input Current | 1.8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 294mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 294mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
