
High-speed, 2-channel logic output optocoupler featuring a totem-pole output and DC input. This surface mount device, housed in an 8-pin PDIP SMD package with gull-wing leads, offers a minimum isolation voltage of 3750 Vrms. It operates within a temperature range of -40°C to 85°C and supports a maximum data rate of 5MBd. The optocoupler includes an AND Schmitt logic gate and is uni-directional.
Broadcom HCPL-2232-300E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.56 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-001BA |
| Input Type | DC |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 2 |
| Polarity | Non-Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Logic Gate Type | AND Schmitt |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Data Rate | 5MBd(Typ) |
| Maximum Forward Current | 10mA |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HCPL-2232-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.