
General purpose optocoupler with DIP-8 package, offering 3.75kV isolation and 8MBps data rate. Features include a single channel, unidirectional DC input, 1mA input current, and 25mA maximum output current. Operates from -40°C to 85°C with a 20ns fall time and 200ns propagation delay. Through-hole mounting design.
Sign in to ask questions about the Broadcom HCPL-2300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-2300 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 5mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 200ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
