The HCPL-2300-060 is a unidirectional optocoupler with a DC input type and an isolation voltage of 3.75kV. It has a data rate of 8Mbps and a propagation delay of 200ns. The device is packaged in a PDIP-8 package and is suitable for through-hole mounting. The optocoupler operates within a temperature range of -40°C to 85°C and has a maximum output current of 25mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 8Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 200ns |
| RoHS | Not CompliantNo |