
General purpose optocoupler featuring 1-element, unidirectional signal transmission with a 3.75kV isolation voltage. This surface mount device offers a 1mA input current and 5mA forward current, delivering up to 25mA output current. With a maximum data rate of 8MBps, it boasts a propagation delay of 200ns and a fall time of 20ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a DIP-8 package.
Broadcom HCPL-2300-300E technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 5mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5.25V |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2300-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
