Logic IC output optocoupler featuring 1-element, unidirectional signal transmission with an 8Mbps data rate. Provides 3.75kV isolation voltage and a 25mA output current. Surface mountable in a DIP-8 package, operating from -40°C to 85°C. Includes a 1mA input current requirement and 200ns propagation delay.
Sign in to ask questions about the Broadcom HCPL-2300-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-2300-500E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 8Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 5mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2300-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.