
The HCPL-2300#560 is a general-purpose optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an isolation voltage of 3.75kV and a data rate of 8Mbps. The device is surface mountable and has a maximum output current of 25mA. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 8Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 200ns |
| RoHS | Not CompliantNo |