
Surface mount logic IC output optocoupler featuring 1-element, unidirectional signal transmission with an 8Mbps data rate. Provides 3.75kV isolation voltage and a 25mA maximum output current. Operates within a -40°C to 85°C temperature range, with a propagation delay of 200ns and a fall time of 20ns. Packaged in a DIP-8 footprint, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom HCPL-2300-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-2300-560E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 8Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 5mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2300-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
