
Logic IC output optocoupler featuring 3750V isolation and a 40Mbps data rate. This unidirectional, single-channel device offers a 3-state output and operates within a -40°C to 70°C temperature range. Key specifications include a 10mA forward current, 25mA maximum output current, and a propagation delay of 60ns. Packaged in a PDIP for through-hole mounting, it provides 1-element functionality.
Broadcom HCPL-2400 technical specifications.
| Package/Case | PDIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
