
General purpose optocoupler featuring 3.75kV isolation and a DIP-8 package for through-hole mounting. This unidirectional device offers a 20Mbps data rate with a 60ns propagation delay and 10ns fall time. It operates with a 5V power supply, 8mA input current, and provides up to 25mA output current. Approvals include UL, CSA, and VDE, with a temperature range of -40°C to 70°C.
Broadcom HCPL-2400-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 18V |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Power Supply | 5V |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2400-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
