
The HCPL-2400#060 is a unidirectional optocoupler with a data rate of 20Mbps and an isolation voltage of 3.75kV. It has a maximum output current of 25mA and a maximum power dissipation of 350mW. The device is packaged in a PDIP package and is available in a quantity of 50. The optocoupler has a propagation delay of 55ns and a turn-on delay time of 60ns. It is not RoHS compliant and contains lead. The operating temperature range is from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not Compliant |
