
High-speed, logic-output optocoupler featuring a 3-state output and unidirectional DC input. This single-channel device offers a 20Mbps data rate with a 55ns propagation delay and 60ns turn-on delay. It provides 3.75kV isolation voltage and operates within a -40°C to 70°C temperature range. The component is surface mountable in an 8-pin PDIP package, with a maximum output current of 25mA and a power dissipation of 350mW.
Broadcom HCPL-2400-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2400-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
