Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 40MBps, 0.300 INCH, DIP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5.25 |
| Supply Voltage-Min | 4.75 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.04 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |