
General purpose optocoupler featuring 3.75kV isolation and a 1-element, unidirectional configuration. This surface-mount device supports a 20Mbps data rate with a 55ns propagation delay and 60ns turn-on delay. It operates with a 10mA forward current and provides a 25mA maximum output current. The component is RoHS compliant, lead-free, and housed in a DIP-8 package.
Sign in to ask questions about the Broadcom HCPL-2400-360E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-2400-360E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2400-360E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
