
General purpose optocoupler featuring 3750V isolation and a 1-element, logic IC output. This unidirectional device supports a 20Mbps data rate with a 60ns propagation delay and 10ns fall time. It operates with a 10mA forward current and 8mA input current, delivering up to 25mA output current. Packaged in a DIP-8, surface-mount configuration, it offers a 3-state output and a maximum power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2400-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2400-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.