
High-speed logic IC output optocoupler featuring 1-element, unidirectional signal transmission with a 40Mbps data rate. Offers 3.75kV isolation voltage and a 3-state output type. Designed for through-hole mounting in a PDIP package, it operates within a 0°C to 70°C temperature range and has a maximum power dissipation of 40mW. Key parameters include 8mA input current, 25mA output current, and a propagation delay of 60ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
