The HCPL-2411#060 is a unidirectional optocoupler with a data rate of 40Mbps. It features a propagation delay of 55ns and a turn-on delay time of 60ns. The device is packaged in a PDIP and is rated for a maximum power dissipation of 350mW and a maximum output current of 25mA. It operates within a temperature range of 0-70°C and is available in a packaging quantity of 50 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
