
The HCPL-2430-060E is a dual-channel optocoupler with a unidirectional direction and a totem pole output type. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and has a power dissipation of 350mW. It features a propagation delay of 55ns and a turn-on delay time of 60ns.
Sign in to ask questions about the Broadcom HCPL-2430-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-2430-060E technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2430-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
