
The HCPL-2502-300E is a general-purpose optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It has a maximum output voltage of 20V and a maximum power dissipation of 100mW. The device is RoHS compliant and features a surface-mount package. It has a current transfer ratio of 22% and a maximum input current of 25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2502-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 22% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2502-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
