
General purpose optocoupler featuring 3.75kV isolation and a 1MBps data rate. This 1-element, logic IC output device offers a 50% current transfer ratio and 8mA maximum collector current. Designed for through-hole mounting in a PDIP package, it operates with a 20mA input current and a 3.3V supply voltage. Suitable for a 0°C to 85°C operating temperature range, this RoHS compliant component provides 100mW power dissipation.
Sign in to ask questions about the Broadcom HCPL-250L-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-250L-000E technical specifications.
| Baud Rate | 1baud |
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-250L-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
