
General purpose optocoupler featuring logic IC output, 2-element configuration, and 5kV isolation voltage. Offers 1MBps data rate with a 25mA forward current and 16mA input current. The device provides 8mA output current per channel and operates within a -55°C to 100°C temperature range. Through-hole mounting in a PDIP package, this component is UL and CSA approved and RoHS compliant.
Broadcom HCPL-2530-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Power Supply | 30V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2530-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
