
General purpose optocoupler featuring 2 channels, 5kV isolation voltage, and a 1Mbps data rate. This DIP-8 packaged component offers a 50% current transfer ratio and 20V collector-emitter breakdown voltage. Designed for through-hole mounting, it operates from a 30V power supply and supports a maximum forward current of 25mA. UL approved and RoHS compliant, it functions across a wide temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2530-020E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2530-020E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
