
The HCPL-2531 is a dual-channel optocoupler with a 50% current transfer ratio and 5kV isolation voltage. It can handle a maximum forward current of 25mA and a maximum input current of 25mA. The device is packaged in a PDIP-8 package and is suitable for through-hole mounting. The operating temperature range is -55°C to 100°C, and the maximum power dissipation is 45mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
