Logic IC output optocoupler featuring 2 channels and 2 elements, providing 5kV isolation and a 1Mbps data rate. This through-hole component offers a 30V collector-emitter breakdown voltage and a 50% current transfer ratio, with a maximum input current of 25mA and output current per channel of 8mA. Operating across a wide temperature range of -55°C to 100°C, it is RoHS compliant and UL, CSA, VDE approved.
Broadcom HCPL-2531-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 30V |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Power Supply | 30V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2531-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
