
The Broadcom HCPL-2531#320 is a dual channel optocoupler with a current transfer ratio of 50%. It can handle a maximum input current of 25mA and a maximum collector current of 8mA. The device is packaged in a surface mount SMD/SMT package and has a maximum operating temperature of 100°C. The optocoupler is designed for use with DC input and has a maximum output voltage of 20V. It is available in a package quantity of 50 units, packaged in a rail/Tube. The device is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2531#320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2531#320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.