
General purpose logic IC output optocoupler featuring 2 channels and 2 elements. Offers 3750V isolation voltage and a 1Mbps data rate. Designed for surface mount applications with a DIP-8 package. Key specifications include a 50% current transfer ratio, 16mA input current, and 8mA maximum collector current per channel. Operating temperature range is -55°C to 100°C.
Broadcom HCPL-2531-360E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2531-360E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
