
The HCPL-2531#500 is a dual-channel optocoupler with a current transfer ratio of 50%. It has a maximum forward current of 25mA and a maximum input current of 25mA. The device is rated for operation up to 100°C and features a maximum power dissipation of 100mW. It is available in a surface mount package with a packaging quantity of 1000 units per reel. The optocoupler has a reverse breakdown voltage of 5V and an isolation voltage of 3.75kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
