
The HCPL-2533#500 is a dual-channel optocoupler with a current transfer ratio of 22%. It can handle a maximum forward current of 25mA and a maximum input current of 25mA. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is available in a package quantity of 1000 units, packaged in tape and reel. The optocoupler is suitable for use in a variety of applications, including those requiring high isolation and low power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-2533#500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 22% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2533#500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.