
General purpose optocoupler featuring a 2-element DIP-8 package for through-hole mounting. Offers 3750V isolation voltage and a 1Mbps data rate. Key specifications include a 50% current transfer ratio, 20mA input current, and 8mA maximum output current per channel. Operates across a wide temperature range of -55°C to 85°C with 100mW maximum power dissipation. This RoHS compliant component is designed for reliable signal isolation in electronic circuits.
Broadcom HCPL-253L-000E technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-253L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
