
General purpose, 1-channel optocoupler with logic IC output, featuring 3.75kV isolation voltage and a 10Mbps data rate. Surface mountable in a DIP-8 package with a 2.54mm lead pitch, this component operates from a 4.5V to 5.5V supply and offers a maximum output current of 50mA. Key specifications include a 15mA input current, 75ns propagation delay, and 10ns fall time, with a maximum power dissipation of 85mW. RoHS compliant and designed for unidirectional signal transfer.
Broadcom HCPL-2601-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 85mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Enable | Yes |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Turn-On Delay Time | 75ns |
| DC Rated Voltage | 50V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2601-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
