
General purpose optocoupler featuring a logic IC output for digital signal isolation. This unidirectional device offers 5000V isolation and a 15Mbps data rate, with a propagation delay of 75ns and fall time of 20ns. It operates with a 20mA forward current and provides 50mA output current, housed in a RoHS compliant PDIP-8 package for through-hole mounting. Operating temperature range is -40°C to 85°C.
Broadcom HCPL-260L-020E technical specifications.
| Package/Case | PDIP |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-260L-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.