
General purpose optocoupler featuring 3.75kV isolation and a 15Mbps data rate. This unidirectional, single-channel device offers a 50mA output current and a 5V reverse breakdown voltage. With a PDIP package for through-hole mounting, it operates across a -40°C to 85°C temperature range and boasts a maximum power dissipation of 85mW. Propagation delay is 75ns, with a fall time of 20ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-260L-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-260L-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
