
Surface mount logic IC output optocoupler featuring 1-element, unidirectional signal transfer with a 15Mbps data rate. Provides 3.75kV isolation voltage and a maximum output current of 50mA. Operates within a temperature range of -40°C to 85°C, with a propagation delay of 90ns and fall time of 20ns. This RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Broadcom HCPL-260L-320E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-260L-320E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-260L-320E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
