
High-speed logic output optocoupler featuring a unidirectional DC input and an open-collector output. This 1-channel device offers a 10Mbps data rate and a 3.75kV isolation voltage, with a 7V collector-emitter breakdown voltage. Designed for through-hole mounting in an 8-pin DIP package, it operates within a -40°C to 85°C temperature range and supports a 20mA forward current. Key specifications include a 10ns fall time, 75ns turn-on delay, and 100ns propagation delay, with a maximum output current of 50mA. This RoHS compliant component is available in tube packaging.
Broadcom HCPL-2611-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2611-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
