
High-speed logic output optocoupler featuring a 1-channel, unidirectional design with an open-collector output. Achieves a 10Mbps data rate with a 75ns propagation delay and 10ns fall time. Offers 3.75kV isolation voltage and operates with a 15mA input current. Surface mountable in an 8-pin PDIP package, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Broadcom HCPL-2611-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2611-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
