
General purpose optocoupler featuring 1-element, unidirectional signal transmission with a 10Mbps data rate. Offers 3.75kV isolation voltage and a 5.5V output voltage. Designed for surface mount applications with a DIP-8 package, it operates within a 0°C to 70°C temperature range. Key specifications include 60mA forward and input current, 50mA output current, and a propagation delay of 75ns. This RoHS compliant component is suitable for general optoelectronic isolation needs.
Broadcom HCPL-2612-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 950mV |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2612-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
