
High-speed logic output optocoupler featuring a 1-channel, unidirectional design with an open-collector output. Achieves a 10Mbps data rate with a 100ns propagation delay and 12ns fall time. Offers 3.75kV isolation voltage and operates with a 10mA forward current. Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant component has a maximum output current of 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-261A-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-261A-000E technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-261A-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
