Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-261A-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Forward Current | 10mA |
| Max Collector Current | 50mA |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-261A-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
