
General purpose optocoupler featuring 3.75kV isolation and a 10Mbps data rate. This unidirectional, single-channel device offers a 10mA forward current and a 50mA maximum output current. Designed for surface mount applications, it operates within a -40°C to 85°C temperature range and boasts a 100ns propagation delay. The component is RoHS compliant and supplied in a DIP-8 package.
Broadcom HCPL-261A-500E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-261A-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
